Multicore MM01006

焊锡丝, 铅/锡/银, 301°C, 0.5LB;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MM01006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicore MM01006.

Newark

Datasheet42 pages17 years ago

Descriptions

Descriptions of Multicore MM01006 provided by its distributors.

焊锡丝, 铅/锡/银, 301°C, 0.5LB;
SOLDER WIRE, PB/SN/AG, 301 DEG, 0.5LB; Flux Type: Rosin; Solder Alloy: 93.5, 5, 1.5 Pb, Sn, Ag; External Diameter - Metric: 0.56mm; External Diameter - Imperial: 0.022"; Melting Temperature: 301°C; Weight - Metric: 250g; Weigh
Solder Wire, Pb/Sn/Ag, 301°C, 0.5Lb; Diámetro Externo - Métrico:0.56Mm; Diámetro Externo - Imperial:0.022"; Soldadura De Aleación:93.5, 5, 1.5 Pb, Sn, Ag; Punto De Fusión:301°C; Peso:250G; Diámetro Exterior:0.56Mm |Multicore / Loctite MM01006

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP