Multicore 96SCLF318ADP88.5V

SOLDER PASTE; Flux Type: Halogen Free; Solder Alloy: 95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature: 217�C; Weight -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 96SCLF318ADP88.5V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicore 96SCLF318ADP88.5V.

Newark

Datasheet3 pages0 years ago

Descriptions

Descriptions of Multicore 96SCLF318ADP88.5V provided by its distributors.

SOLDER PASTE; Flux Type:Halogen Free; Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217�C; Weight - Metric:500g; Weight - Imperial:1.1lb; Product Range:-; SVHC:No SVHC (27-Jun-2018) RoHS Compliant: Yes

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP