Multicore 904545

Solder Wire, X52 Core, 22SWG, 250G
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell90454501Custom Reel
18h
North Star MicroNS-904545Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicore 904545.

Farnell

Datasheet5 pages18 years ago
Datasheet4 pages22 years ago
Datasheet4 pages25 years ago

Descriptions

Descriptions of Multicore 904545 provided by its distributors.

SOLDER WIRE, X52 CORE, 22SWG, 250G
SOLDER WIRE, X52 CORE, 22SWG, 250G; Flux Type: Rosin; Solder Alloy: 60, 40 Sn, Pb; External Diameter - Metric: 0.71mm; External Diameter - Imperial: 0.028"; Melting Temperature: 180°C; Weight - Metric: 250g; Weight - Imperial:
SOLDER WIRE, X52 CORE, 22SWG, 250G; Wire Diameter:0.71mm; Wire Size, SWG:22SWG; Material Composition:60% Tin, 40% Lead; Temperature, Melting:180°C; Weight:250g; Flux Type:X52, Rosin based; SWG Number:22; Standard:EN29453 and ;RoHS Compliant: No

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP