Multicore 180081-4350

LED LIGHT MODULE, 1 LED, WHITE, 1200LM; Series: Helieon; LED Module Type: Plug & Play; LED Color: Neutral White; CCT:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 180081-4350. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicore 180081-4350.

element14

Datasheet4 pages15 years ago

Descriptions

Descriptions of Multicore 180081-4350 provided by its distributors.

LED LIGHT MODULE, 1 LED, WHITE, 1200LM; Series:Helieon; LED Module Type:Plug & Play; LED Color:Neutral White; CCT:4100K; Luminous Flux @ Test:1530lm; Power Module Configuration:Circular; Supply Voltage:17.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP