Multicore 1399725-M

SOLDER WIRE, , 0.7MM, 250G; Wire Diameter: 0.7mm; Material Composition: , 99.3% Tin, 0.7% Copper Alloy; Temperature,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1399725-M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicore 1399725-M.

element14 APAC

Datasheet2 pages18 years ago

Farnell

Descriptions

Descriptions of Multicore 1399725-M provided by its distributors.

SOLDER WIRE, , 0.7MM, 250G; Wire Diameter:0.7mm; Material Composition:, 99.3% Tin, 0.7% Copper Alloy; Temperature, Melting:227°C; Weight:0.25kg; Flux Type:X39, Rosin based, Halide free; Temperature, Bit:350°C; Temperature, Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP