Multicomp XREWHT-L1-0000-00A02-STAR

Led, Hi Bright, Cool White, 87.4LM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp XREWHT-L1-0000-00A02-STAR.

element14

Datasheet1 page16 years ago

Descriptions

Descriptions of Multicomp XREWHT-L1-0000-00A02-STAR provided by its distributors.

LED, HI BRIGHT, COOL WHITE, 87.4LM
High Brightness CREE Emitter Boards; LED Color:Cool White; CCT:6350K; Viewing Angle:90°; Color Rendering Index Max:75; Forward Current If:350mA; Forward Voltage:3.3V; Luminous Flux:87.4lm
LED, HI BRIGHT, COOL WHITE, 87.4LM; Series:XRE; LED Colour:Cool White; Luminous Flux @ Test:87.4lm; CCT:6350K; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:3.3V; Viewing Angle:90°; LED Mounting:SMD; Opto Case Style:Star

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]