Multicomp XRBOX5-E-EA481

Connector Kit Includes 5 Types of 0.5mm to 2.5mm Color Coded Insulated Ferrules
$ 10.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp XRBOX5-E-EA481.

Newark

Datasheet2 pages12 years ago

element14 APAC

element14

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Multicomp XRBOX5-E-EA481 provided by its distributors.

Connector Kit Includes 5 Types of 0.5mm to 2.5mm Color Coded Insulated Ferrules
Avnet Japan
Ferrule Kit, Insulated, 5 Types, 0.5Mm To 2.5Mm; Conector, Tipo De Kit:Terminales Y Uniones |Multicomp Pro XRBOX5-E-EA481
FERRULE KIT, 5 TYPES, 0.5MM TO 2.5MM; Connector Kit Type: Terminals & Splices; Kit Contents: 5 Types of 0.5mm to 2.5mm Colour Coded Insulated Ferrules; Product Range: -; SVHC: No SVHC (27-Jun-2018); Contact Material: Copper;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]