Multicomp XRBOX4-E-EA481

Connector Kit Includes 4 Types of 4mm to 16mm Ferrules
$ 8.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp XRBOX4-E-EA481.

Newark

Datasheet2 pages13 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-38.46%

Descriptions

Descriptions of Multicomp XRBOX4-E-EA481 provided by its distributors.

Connector Kit Includes 4 Types of 4mm to 16mm Ferrules
Avnet Japan
FERRULE KIT, 4 TYPES, 4MM - 16MM; Connector Kit Type: Terminals & Splices; Kit Contents: 4 Types of 4mm to 16mm Ferrules; Product Range: -; SVHC: No SVHC (27-Jun-2018); Contact Material: Copper; Contact Plating: Tin Plated Con
101 Pc Ferrule Kit, Insulated, 4 Types, 4Mm To 16Mm; Conector, Tipo De Kit:Terminales Y Uniones; Kit, Contenido:4 Types Of Ferrules From 4Mm To 16Mm (Orange: 51Pcs/4Mm, Black:20Pcs/6Mm, White:20Pcs/10Mm, Green:10Pcs/16Mm |Multicomp Pro XRBOX4-E-EA481

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]