Multicomp XPEWHT-L1-0000-009E7-LBB2

High Brightness CREE Emitter Boards; LED Color: Warm White; CCT: 3000K; Viewing Angle: 115°; Color Rendering Index...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellXPEWHT-L1-0000-009E7-LBB201
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp XPEWHT-L1-0000-009E7-LBB2.

Newark

Datasheet2 pages13 years ago

element14

Descriptions

Descriptions of Multicomp XPEWHT-L1-0000-009E7-LBB2 provided by its distributors.

High Brightness CREE Emitter Boards; LED Color:Warm White; CCT:3000K; Viewing Angle:115°; Color Rendering Index Max:80; Forward Current If:350mA; Forward Voltage:3.2V; Luminous Flux:80.6lm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]