Multicomp XPCWHT-L1-0000-008E4-STAR

High Brightness CREE Emitter Boards; LED Color: Neutral White; CCT: 4500K; Viewing Angle: 110°; Color Rendering Index...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellXPCWHT-L1-0000-008E4-STAR01
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp XPCWHT-L1-0000-008E4-STAR.

Newark

Datasheet2 pages13 years ago

element14

Descriptions

Descriptions of Multicomp XPCWHT-L1-0000-008E4-STAR provided by its distributors.

High Brightness CREE Emitter Boards; LED Color:Neutral White; CCT:4500K; Viewing Angle:110°; Color Rendering Index Max:75; Forward Current If:350mA; Forward Voltage:3.4V; Luminous Flux:73.9lm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]