Multicomp WF04U49R9BTL

Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
FarnellWF04U49R9BTL010Cut Tape
5h
element14 APACWF04U49R9BTL010Cut Tape
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp WF04U49R9BTL.

Farnell

Datasheet8 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp WF04U49R9BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Chip Resistor, WF04U Series, 49.9 ohm, 62.5 mW, 0.1%, 25 V, 0402 [1005 Metric] RoHS Compliant: Yes
RES, 49R9, 0.1%, 25V, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 49.9ohm; Product Range: WF04U Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 62.5mW; Resistance Tole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]