Multicomp TM-K018VA-00502100PH-Z

AC/DC Power Supply 5V 2.1A Plug-In
$ 2.726

Price and Stock

Inventory History

3 month trend:
-20.23%

Descriptions

Descriptions of Multicomp TM-K018VA-00502100PH-Z provided by its distributors.

AC/DC Power Supply 5V 2.1A Plug-In
Avnet Japan
Mains Adaptor With Usb, Uk, Eur, Usa; Convert From:Euro, Japan/Us, Uk; Convert To:Usb; Current Rating:2.1A; Connector Colour:-; Connector Body Material:-; Voltage Rating Vac:240V; Product Range:Tm-K018Va Rohs Compliant: Yes |Multicomp Pro TM-K018VA-00502100PH-Z

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]