Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TIP50

Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP50.

IHS

Datasheet4 pages13 years ago

Newark

Inventory History

3 month trend:
-6.37%

Alternate Parts

Price @ 1000
$ 0.394
$ 0.394
$ 0.394
Stock
7,856
501,599
501,599
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTIP50
Bipolar (BJT) Single Transistor, NPN, 400 V, 1 A, 40 W, TO-220, Through Hole
onsemiTIP49
TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
FJP Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
STMicroelectronicsST13007D
400V 80W 8A 8@5A5V 2V@8A2A NPN +150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
STMicroelectronicsBUL128D-B
Trans GP BJT NPN 400V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Multicomp TIP50 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor GP BJT NPN 400V 1A 3-Pin TO-220
Avnet Japan
Trans, Bjt, Single, Npn, 400V, 10Mhz; |Multicomp Pro TIP50
1V@ 1A,200mA NPN 2W 5V 1mA 500V 400V 1A Through hole mounting 8.79mm(height)
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 30hFE; Transistor Case Styl

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]