onsemi FJP13009H2TU

Bipolar (BJT) Transistor NPN 400V 12A 4MHz 100W Through Hole TO-220-3
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJP13009H2TU.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+12.28%

CAD Models

Download onsemi FJP13009H2TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemiFJP13009
Tube Through Hole NPN Single Bipolar (BJT) Transistor 8 @ 5A 5V 12A 100W 4MHz
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi FJP13009H2TU provided by its distributors.

Bipolar (BJT) Transistor NPN 400V 12A 4MHz 100W Through Hole TO-220-3
FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
Bipolar Transistors - BJT NPN Sil Transistor
High-Voltage Fast-Switching NPN Power Transistor
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current12 A, maximum collector-emission voltage400 V
TRANSISTOR NPN 400V 12A TO220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:4MHz; Power Dissipation Pd:100W; DC Collector Current:12A; DC Current Gain hFE:8; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:3V; Current Ic Continuous a Max:12A; Gain Bandwidth ft Typ:4MHz; Hfe Min:6; Package / Case:TO-220; Power Dissipation Pd:100W; Termination Type:Through Hole; Transistor Type:Switching
The FJP13009 is a 700 V, 12 A NPN silicon epitaxial planar transistor. The FJP13009 is available with multiple hFE bin classes for ease of design use. The FJP13009 is designed for high speed switching applications which utilizes the industry standard TO-220 package offering flexibility in design and excellent power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJP13009H2-TU
  • FJP13009H2TU.