Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST13007D

400V 80W 8A 8@5A5V 2V@8A2A NPN +150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST13007D.

Future Electronics

Datasheet7 pages15 years ago

TME

Inventory History

3 month trend:
+9.08%

CAD Models

Download STMicroelectronics ST13007D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Tube Through Hole NPN Single Bipolar (BJT) Transistor 26 @ 2A 5V 8A 80W 700V
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics ST13007D provided by its distributors.

400V 80W 8A 8@5A5V 2V@8A2A NPN +150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2V@ 2A,8A NPN 80W 9V 100μA 700V 400V 8A TO-220 Through hole mounting 10.4mm*4.6mm*15.75mm
Transistor, Npn, 400V, 8A, To-220Ab; |Stmicroelectronics ST13007D
Power Bipolar, NPN, 5V, 1000mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, 400V, 8A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 8A; DC Current Gain hFE: 8hFE; Transistor Ca

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics