Multicomp TEST-27

Conn Test Plug PIN 1 POS Solder ST Thru-Hole 1 Port
$ 26.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TEST-27.

Newark

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-3.85%

Descriptions

Descriptions of Multicomp TEST-27 provided by its distributors.

Conn Test Plug PIN 1 POS Solder ST Thru-Hole 1 Port
TEST PIN, PCB, 1.5MM, PK100; Insulation: Non Insulated; Mounting Hole Dia: 2.3mm; Terminal Plating: Gold; Overall Length: 17mm; Length - Below Flange: 11mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Height Max: 17mm; B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEST27