Multicomp TEST-1(BU)

TEST PIN, PCB, BLUE, Pack 100; Product Range: -; Connector Colour: Blue; Mounting: Through Hole Mount; Mounting Dia:...
$ 18.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TEST-1(BU).

IHS

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
+147%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp TEST-1(BU) provided by its distributors.

TEST PIN, PCB, BLUE, Pack 100; Product Range:-; Connector Colour:Blue; Mounting:Through Hole Mount; Mounting Dia:3.2mm; Contact
Interconnection Device
Test Point, Pcb, 1Mm, Blue; Product Range:-; Connector Colour:Blue; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1Mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Multicomp TEST-1(BU)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]