Multicomp SSC66F

Suppressors, Outlet; No. of Outlets: 6; Suppressor Type: Outlet Strip; Voltage Rating: 120V; Output Current: 15A;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SSC66F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SSC66F.

Newark

Datasheet1 page13 years ago

element14

Related Parts

APCP6B
Surge Protector; SurgeArrest; 6 Outlet; 6ft Cord; 11 lbs
Power Strip Surge Protection; 7 Outlets; 10 ft.; 15A 120V
APC, Surgearrest Personal Power Surge Protector, 7 Outlets, 6 Ft Cord, 240 Joules
WiremoldM6BZ-15
SURGE SUPPRESSOR, 6, 13000 A (MAX.), LT1 NS, SINGLE STAGE, 6/15 FT., 15 A,
WiremoldM6BZ
SURGE SUPPRESSOR, 6 OUTLET, 13000 AMPS (MAX), COMPUTER GRADE, SINGLE STAGE, 6 FT
Tripp Lite MT-6PLUS Under Monitor Isobar Surge Protector 6 Outlet 10ft Cord 1440 Joule

Descriptions

Descriptions of Multicomp SSC66F provided by its distributors.

Suppressors, Outlet; No. of Outlets:6; Suppressor Type:Outlet Strip; Voltage Rating:120V; Output Current:15A; Peak Surge Current:13kA; Response Time:1ns; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]