Multicomp SPC32721

RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC32721.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC32721 provided by its distributors.

RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn Type F 0Hz to 4GHz Crimp ST Cable Mount PL
RF/Coaxial Connector; Connector Type:F Coaxial; Series:F; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:59; Contact Material:Brass; Frequency Max:4GHz; Connector Mounting:Cable; Connector Type:F Coaxial ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]