Multicomp SPC23198

Wire And Cable
$ 2.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC23198.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC23198 provided by its distributors.

Wire And Cable
CATEGORY 6 CABLE ASSEMBLY; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:7.6m; Cable Length - Imperial:25ft;
Category 6 Cable Assembly; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:25Ft; Longitud Del Cable - Métrica:7.6M; Jacket Color:Negro; Características:Cable Speeds Up To 550 Mhz; Color:Black |Multicomp Pro SPC23198

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]