Multicomp SPC22882

Cable Assembly
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC22882.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC22882 provided by its distributors.

Cable Assembly
SIMPLEX FIBER OPTIC PATCH CORD; Fibre Optic Connector A:ST; Fibre Optic Connector B:ST; No. of Fibers:1Fibres; Fibre Type:Multimode; Lead Length - Metric:1m; Fibre Diameter:62.5µm / 125µm; Product Range:-; Cable Length:1
Simplex Fiber Optic Patch Cord; Conector De Fibra Óptica Tipo A:St; Conector De Fibra Óptica Tipo B:St; No. De Fibras:1; Fibra, Tipo:Monomodo; Diámetro De Fibra:62.5Μm/125Μm; Longitud Del Cable:1M |Multicomp Pro SPC22882

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]