Multicomp SPC21779

G2 Subminiature Midget Screw Base Lamp holder
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21779.

element14 APAC

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp SPC21779 provided by its distributors.

G2 Subminiature Midget Screw Base Lamp holder
LAMP, IND, INCAND, T-1 3/4, WHT; Bulb Size:T-1 3/4; Base Type:Solder Terminal; Supply Voltage:28V; Terminal Type:Solder; Leaded Process Compatible:Yes; Mounting Hole Dia:11.1mm; Color:Milk White
LAMP, INDICATOR, INCANDESCENT, T-1 3/4, WHITE; Lamp Base Type: Solder Terminal; Mounting Hole Dia: 11.1mm; Current Rating: -; Supply Voltage: 28V; Lens Shape: -; Product Range: -; Bulb Size: T-1 3/4 (5mm); C 16M1270

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]