Multicomp SPC21778

Indicator Lampholder; Supply Voltage: 28VDC; Color: White; Mounting Hole Dia: 11.1mm; Leaded Process Compatible: Yes;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSPC2177801K

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21778.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Multicomp SPC21778 provided by its distributors.

Indicator Lampholder; Supply Voltage:28VDC; Color:White; Mounting Hole Dia:11.1mm; Leaded Process Compatible:Yes; Terminal Type:Solder ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]