Multicomp SPC21775

Indicator, Incandescent, Solder, T-1 3/4, Red
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSPC2177501K

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21775.

element14 APAC

Datasheet1 page13 years ago

element14

Descriptions

Descriptions of Multicomp SPC21775 provided by its distributors.

INDICATOR, INCANDESCENT, SOLDER, T-1 3/4, RED
Standard Circular Connectors
LAMP, IND, INCAND, T-1 3/4, RED; Bulb Size:T-1 3/4; Base Type:Solder Terminal; Supply Voltage:28V; Terminal Type:Solder; Leaded Process Compatible:Yes; Mounting Hole Dia:11.1mm; Color:Red

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]