Multicomp SPC21768

LAMPHOLDER; Accessory Type: Lamp Holder; For Use With: Miniature Wedge Base Lamps; Lamp Base Type: Miniature Wedge;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSPC217680500

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21768.

element14

Datasheet1 page17 years ago

Descriptions

Descriptions of Multicomp SPC21768 provided by its distributors.

LAMPHOLDER; Accessory Type: Lamp Holder; For Use With: Miniature Wedge Base Lamps; Lamp Base Type: Miniature Wedge; Supply Voltage Range: -
Lampholder; Base Type:Miniature Wedge; For Use With:Miniature Wedge Base Lamps; Leaded Process Compatible:Yes; Mounting Type:Scew; Terminal Type:Screw Terminal; Voltage Rating:14V ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]