Multicomp SPC21764

Insulated Miniature LED Accessories
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSPC217640450
FarnellSPC217640450
1d
element14 APACSPC217640450
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21764.

element14 APAC

Datasheet1 page13 years ago

element14

Descriptions

Descriptions of Multicomp SPC21764 provided by its distributors.

Insulated Miniature LED Accessories
LAMP SOCKET; Accessory Type: Lamp Holder; For Use With: Miniature Bayonet Base Lamps; Lamp Base Type: Miniature Bayonet; Length: 6"; Supply Voltage Range: -
Lamp Socket; Base Type:Miniature Bayonet; Leaded Process Compatible:Yes; Terminal Type:Single Contact; Length:6"; For Use With:Miniature Bayonet Base Lamps; Mounting Type:Vertical Clip; Voltage Rating:28V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]