Multicomp SPC21761

Insulated Miniature LED Accessories
$ 5.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21761.

element14 APAC

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-5.60%

Descriptions

Descriptions of Multicomp SPC21761 provided by its distributors.

Insulated Miniature LED Accessories
Lamp Socket; Base Type:Miniature Bayonet; Shell Material:Steel; Leaded Process Compatible:Yes; Terminal Type:Single Contact; Length:6"; Body Material:Steel; For Use With:Miniature Bayonet Base Lamps; Mounting Type:Scew
LAMP SOCKET; For Use With: Miniature Bayonet Base Lamps; Lamp Socket Size: -; Accessory Type: Lamp Holder; Product Range: -; Body Material: Steel; Lamp Base Type: Miniature Bayonet; Length: 6"; Shell Materia 16M1252

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]