Multicomp SPC21743

Candelabra Bayonet Base Lamp Holder With 2 Lead
$ 7.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21743.

element14 APAC

Datasheet1 page13 years ago

element14

Descriptions

Descriptions of Multicomp SPC21743 provided by its distributors.

Candelabra Bayonet Base Lamp Holder With 2 Lead
Lampholder; Base Type:Bayonet; Shell Material:Steel; Supply Voltage:125V; Leaded Process Compatible:Yes; For Use With:Candelabra Bayonet Base Lamps; Mounting Type:Panel Mount

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]