Multicomp SPC21742

Double Contact Candelabra Bayonet Lamp Holder With leads
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSPC2174201K

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21742.

element14

Datasheet1 page17 years ago

Descriptions

Descriptions of Multicomp SPC21742 provided by its distributors.

Double Contact Candelabra Bayonet Lamp Holder With leads
Lampholder; Base Type:Bayonet; Shell Material:Steel; Supply Voltage:125V; Leaded Process Compatible:Yes; For Use With:Candelabra Bayonet Base Lamps; Mounting Type:Adjustable Screw

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]