Multicomp SPC21741

LAMPHOLDER; For Use With: Candelabra Bayonet Base Lamps; Lamp Socket Size: -; Accessory Type: Lamp Holder; Product...
$ 6.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21741.

element14

Datasheet1 page19 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Multicomp SPC21741 provided by its distributors.

LAMPHOLDER; For Use With:Candelabra Bayonet Base Lamps; Lamp Socket Size:-; Accessory Type:Lamp Holder; Product Range:-; Shell Material:Steel; Supply Voltage:125V
Lampholder; Base Type:Bayonet; Shell Material:Steel; Supply Voltage:125V; Leaded Process Compatible:Yes; For Use With:Candelabra Bayonet Base Lamps; Mounting Type:Adjustable Screw

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]