Descriptions of Multicomp SPC21735 provided by its distributors.
Lampholder; For Use With:Candelabra Bayonet Base Lamps; Base Type:Candelabra Screw; Supply Voltage:28V; Leaded Process Compatible:Yes; Mounting Type:Adjustable Screw; Terminal Type:Solder Lug ;RoHS Compliant: Yes