Descriptions of Multicomp SPC21727 provided by its distributors.
Lampholder; Base Type:Miniature Bayonet; Shell Material:Zinc; Leaded Process Compatible:Yes; Terminal Type:Solder Lug; For Use With:Miniature Bayonet Base Lamps; Mounting Type:Scew; Voltage Rating:28V