Descriptions of Multicomp SPC21726 provided by its distributors.
Lampholder; Base Type:Miniature Bayonet; Shell Material:Zinc; For Use With:Miniature Bayonet Base Lamps; Leaded Process Compatible:Yes; Mounting Type:Scew; Terminal Type:Solder Lug; Voltage Rating:28V ;RoHS Compliant: Yes