Descriptions of Multicomp SPC21717 provided by its distributors.
LAMPHOLDER; Accessory Type: Lamp Holder; For Use With: Miniature Screw Base Lamps; Lamp Base Type: Miniature Screw; Shell Material: Brass; Supply Voltage Range: -
Lampholder; Base Type:Miniature Screw; Shell Material:Brass; For Use With:Miniature Screw Base Lamps; Leaded Process Compatible:Yes; Mounting Type:Adjustable Screw; Terminal Type:Solder Lug; Voltage Rating:28V ;RoHS Compliant: Yes