Descriptions of Multicomp SPC21715 provided by its distributors.
Lampholder; Base Type:Miniature Screw; Shell Material:Brass; Leaded Process Compatible:Yes; Terminal Type:Solder Lug; For Use With:Miniature Screw Base Lamps; Mounting Type:Adjustable Screw; Voltage Rating:28V