Multicomp SPC21590

Standoff Round F 4-40-THD Aluminum Clear Iridite
$ 22.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21590.

element14

Datasheet1 page17 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2009-01-20

Descriptions

Descriptions of Multicomp SPC21590 provided by its distributors.

Standoff Round F 4-40-THD Aluminum Clear Iridite
SPACER/STANDOFF ROUND AL 0.25IN X 12.7MM; Standoff Material: Aluminum; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Round Female; Body Length: 12.7mm; Overall Length: 12.7mm; Extern 11M2207
Standoff; Wire Diameter:6.35mm; Overall Length:12.7mm; Thread Size - Imperial:4-40; Spacer Material:Aluminium; Spacing Height:0.5"; Thread Length:12.7mm; Spacer Plating:Iridite; Spacer Thread Type:Female / Female
Standoff; Body Diameter:0.250"; Body Plating:Clear Iridite; Overall Length:.5"; Thread Size:4-40; Thread Length:0.5"; Spacer Material:Aluminum; Spacer Plating:Iridite; Spacer Style:Round; Spacer Thread Type:Female / Female ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]