Multicomp SPC21578

Standoff Hex M/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
$ 26.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC21578.

element14 APAC

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-18.75%

Supply Chain

Introduction Date2008-10-08

Descriptions

Descriptions of Multicomp SPC21578 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
Standoff; Body Diameter:0.25"; Body Plating:Clear Iridite; Overall Length:0.5"; Thread Size:6-32; Thread Length:0.5"; Spacer Material:Aluminum; External Width:0.25"; Spacer Style:Hex; Spacer Thread Type:Male / Female ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]