Multicomp SPC20988

Compliant 5.22 kg 12 A 12 A 24 V
Production

Price and Stock

DistributorSKUMinPkg
NewarkSPC20988050

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20988.

IHS

Datasheet1 page13 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC20988 provided by its distributors.

Compliant 5.22 kg 12 A 12 A 24 V
Power Transformer
Bobbins Transformer; Output Current:12A; Output Voltage:24V; Supply Voltage:117V; Transformer Type:Bobbin; Transformer Mounting:Chassis; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Weight:11.5lb ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]