Multicomp SPC20063

Cable Assembly USB 3.04m USB Type A to USB Type A 4 to 4 POS M-M 28AWG
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20063.

element14

Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC20063 provided by its distributors.

Cable Assembly USB 3.04m USB Type A to USB Type A 4 to 4 POS M-M 28AWG
USB 2.0 CABLE ASS, CONNECTOR A; Connector Type A:USB Type A Male; Connector Type B:USB Type B Male; Cable Assembly Type:USB 2.0; Cable Length - Imperial:10ft; Cable Length - Metric:3m; Cable Length:10ft; Colour:Grey; Connector Type A:USB Type A Male; Connector Type B:USB Type B Male
Cable Assembly
USB 2.0 Cable Assembly; Cable Assembly Type:USB; Connector Type A:USB Type A Male; Connector Type B:USB Type B Male; Cable Length:10ft; Cable Color:Gray; Approval Bodies:UL, CSA; Wire Size (AWG):28-24 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]