Multicomp SPC20053

Cable Assembly SVGA 30.48m 24AWG D-Sub to D-Sub 15 to 15 POS PL-PL
$ 27.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20053.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp SPC20053 provided by its distributors.

Cable Assembly SVGA 30.48m 24AWG D-Sub to D-Sub 15 to 15 POS PL-PL
D-Sub Cable Assembly; Cable Assembly Type:Monitor; Connector Type A:HD15 Male; Connector Type B:HD15 Male; Cable Length:100ft; Cable Color:Black; Color:Black; Jacket Color:Black ;RoHS Compliant: Yes
MONITOR CABLE, SVGA VIDEO, 100FT, BLACK; Connector Type A: HD-15 Plug; Connector Type B: HD-15 Plug; Cable Length - Imperial: 100ft; Cable Length - Metric: 30.5m; Jacket Color: Black; Product Range: -; Cabl 83K3783
MONITOR CABLE, SVGA VIDEO, 100FT, BLACK; Cable Assembly Type:Monitor; Jacket Color:Black; Cable Color:Black; Cable Length:100ft; Color:Black; Conductor Size AWG:28AWG / 24AWG; Connector Type A:HD15 Male; Connector Type B:HD15 Male

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]