Multicomp SPC20037

Cable Assembly Modem 3.04m 28AWG D-Subminiature to D-Subminiature 25 to 9 POS M-F
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20037.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC20037 provided by its distributors.

Cable Assembly Modem 3.04m 28AWG D-Subminiature to D-Subminiature 25 to 9 POS M-F
Connector Accessory
COMPUTER CABLE, MODEM, 10FT, GRAY; Cable Assembly Type:Modem; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Jacket Color:Grey; Cable Color:Gray; Cable Length:10ft; Conductor Size AWG:28AWG

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]