Multicomp SPC20035

Cable Assembly Video 1.82m 28AWG D-Sub to 5BNC M-M
$ 4.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20035.

Newark

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC20035 provided by its distributors.

Cable Assembly Video 1.82m 28AWG D-Sub to 5BNC M-M
Cable Assembly
RGB Monitor Cable Assembly; Cable Assembly Type:Monitor; Connector Type A:BNC Male; Connector Type B:HD15 Male; Cable Length:6ft; Cable Color:Black; Jacket Color:Black ;RoHS Compliant: Yes
MONITOR CABLE, RGB VIDEO x6 CONNECTORS, 6FT, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: HD-15 Plug; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.8m; Jacket Color: Black; Produc 83K3766

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]