Multicomp SPC20031

Cable Assembly Data 1.82m 28AWG Circular to Circular 6 to 6 POS M-F
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20031.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC20031 provided by its distributors.

Cable Assembly Data 1.82m 28AWG Circular to Circular 6 to 6 POS M-F
Cable Assembly
COMPUTER CABLE, KEYBOARD, 6FT, GRAY; Connector Type A: DIN 6 Position Plug; Connector Type B: DIN 6 Position Jack; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.8m; Jacket Color: Gray; Product Ran 83K3762
Keyboard Cable Assembly; Cable Assembly Type:Keyboard; Connector Type A:DIN 6 Male; Connector Type B:DIN 6 Female; Cable Length:6ft; Cable Color:Gray; Color:Platinum; Conductor Size, AWG:28AWG; Jacket Color:Platinum Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]