Multicomp SPC20026

Cable Assembly Printer 3.04m 28AWG D-Subminiature to SCSI 25 to 36 POS M-M
$ 3.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20026.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp SPC20026 provided by its distributors.

Cable Assembly Printer 3.04m 28AWG D-Subminiature to SCSI 25 to 36 POS M-M
Cable Assembly
COMPUTER CABLE, PARALLEL, 10FT, GRAY; Connector Type A: D Sub 25 Position Plug; Connector Type B: Centronics 36 Position Plug; Cable Length - Imperial: 10ft; Cable Length - Metric: 3m; Jacket Color: Gray; 83K3757
Parallel Printer Cable Assembly; Cable Assembly Type:Parallel; Connector Type A:DB25 Male; Connector Type B:Centronics 36 Male; Cable Length:10ft; Cable Color:Gray; Conductor Size, AWG:28AWG; Jacket Color:Platinum Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]