Multicomp SPC20013

Cable Assembly Fire Wire 4.57m 30AWG USB to USB 4 to 4 POS M-M
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC20013.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC20013 provided by its distributors.

Cable Assembly Fire Wire 4.57m 30AWG USB to USB 4 to 4 POS M-M
Cable Assembly
COMPUTER CABLE, IEEE 1394, 6FT, GRAY; Cable Assembly Type:IEEE 1394 / FireWire; Connector Type A:Firewire 4 Position Plug; Connector Type B:Firewire 4 Position Plug; Jacket Color:Grey; Cable Color:Gray; Cable Length:6ft
IEEE 1394 Firewire Cable Assembly; Cable Assembly Type:IEEE 1394 / FireWire; Connector Type A:4-Pin Plug; Connector Type B:4 pin Male; Cable Length:6ft; Cable Color:Gray; Conductor Size, AWG:30AWG; Jacket Color:Platinum Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]