Multicomp SPC19985

Cable Assembly Jumper 3m SC to SC M to M
Production

Price and Stock

DistributorSKUMinPkg
NewarkSPC19985080

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19985.

IHS

Datasheet1 page13 years ago

element14 APAC

Supply Chain

Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19985 provided by its distributors.

Cable Assembly Jumper 3m SC to SC M to M
Avnet Japan
Cable Assembly, Communication Cable
FIBER OPTIC JUMPER CABLE SC / SC; Fibre Optic Connector A:SC; Fibre Optic Connector B:SC; No. of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:3m; Fibre Diameter:62.5µm / 125µm; Product Range:-; Cable Length:3m
Fiber Optic Jumper Cable SC / SC; Fiber Diameter:62.5/125 um; Cable Assembly Type:SC Fiber Optic; No. of Fibers:2; Fiber Type:Multimode; Ferrule Material:Ceramic; Cable Length:3m; Connector Type A:SC Male; Connector Type B:SC Male ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19985.