Multicomp SPC19982

Cable Assembly PVC 3m Duplex LC to Duplex LC PL to PL
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19982.

IHS

Datasheet1 page10 years ago

element14 APAC

Newark

Supply Chain

Introduction Date2015-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19982 provided by its distributors.

Cable Assembly PVC 3m Duplex LC to Duplex LC PL to PL
Avnet Japan
Cable Assembly, 2 Conductor(s), Communication Cable
Fiber Optic Jumper Cable LC / LC; Fiber Diameter:62.5/125 um; Cable Assembly Type:LC Fiber Optic; No. of Fibers:2; Fiber Type:Multimode; Cable Length:3m; Connector Type A:LC Male; Connector Type B:LC Male ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19982.