Multicomp SPC19973

Fiber Optic Jumper Cable
$ 11.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19973.

IHS

Datasheet1 page11 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-85.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19973 provided by its distributors.

Fiber Optic Jumper Cable
Cable Assembly, Communication Cable
LEAD, FIBER OPTIC, ST/ST DUPLEX, 3MM, 1M; Fibre Optic Connector A: ST; Fibre Optic Connector B: ST; No. of Fibres: 2Fibres; Fibre Type: Multimode; Fibre Diameter: 3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Fiber Optic Jumper Cable ST / ST; Fiber Diameter:62.5/125 um; Cable Assembly Type:ST Fiber Optic; No. of Fibers:2; Fiber Type:Multimode; Ferrule Material:Ceramic; Cable Length:1m; Connector Type A:ST Male; Connector Type B:ST Male ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19973.