Multicomp SPC19949

Cable Assembly Video 3.04m DVI to DVI 24 to 24 POS M-M 28AWG
$ 4.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19949.

element14

Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.71%

Supply Chain

Introduction Date2006-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19949 provided by its distributors.

Cable Assembly Video 3.04m DVI to DVI 24 to 24 POS M-M 28AWG
Cable Assembly, 19 Conductor(s), 28AWG
DVI CABLE, 10FT, 28AWG, BLACK; Cable Assembly Type:DVI; Jacket Color:Black; Cable Color:Black; Cable Length:10ft; Color:Black; Conductor Size AWG:28AWG; Connector Type A:DVI-I Dual Link Plug; Connector Type B:DVI-I Dual Link Plug

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]