Multicomp SPC19947

Cable Assembly Video 3.04m 28AWG VGA to VGA 24 to 24 POS M-M
$ 3.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19947.

element14

Datasheet1 page19 years ago

Inventory History

3 month trend:
-82.05%

Supply Chain

Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19947 provided by its distributors.

Cable Assembly Video 3.04m 28AWG VGA to VGA 24 to 24 POS M-M
Cable Assembly, 13 Conductor(s), 28AWG, Communication Cable
DVI CABLE ASSEMBLY; Connector Type A:DVI-I Single Link; Connector Type B:DVI-I Single Link; Cable Assembly Type:Audio / Video; Cable Length - Imperial:10.01ft; Cable Length - Metric:3.05m; Cable Length:3.05m; Colour:Black; Conductor Size:28AWG; Connector Type A:DVI-I Single Link; Connector Type B:DVI-I Single Link
DVI Cable Assembly; Cable Assembly Type:DVI; Connector Type A:DVI-I Single Link; Connector Type B:DVI-I Single Link; Cable Length:10ft; Cable Color:Black; Color:Black; Jacket Color:Black ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]